Parametric Equivalent

T351C106M010AT | |
|---|---|
DigiKey Part Number | 399-T351C106M010AT-ND |
Manufacturer | |
Manufacturer Product Number | T351C106M010AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351C106M010AT Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.421" (10.70mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 10 V | Manufacturer Size Code T351C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T351C106M010AS | KEMET | 0 | 399-T351C106M010AS-ND | 2,02447 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,78720 € | 1.787,20 € |
| Unit Price without VAT: | 1,78720 € |
|---|---|
| Unit Price with VAT: | 2,12677 € |


