Parametric Equivalent

T351A475K010AS | |
|---|---|
DigiKey Part Number | 399-T351A475K010AS-ND |
Manufacturer | |
Manufacturer Product Number | T351A475K010AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351A475K010AS Models |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 10 V | Manufacturer Size Code T351A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T351A475K010AT7301 | KEMET | 0 | 399-T351A475K010AT7301TR-ND | 1,38365 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55885 € | 1.558,85 € |
| Unit Price without VAT: | 1,55885 € |
|---|---|
| Unit Price with VAT: | 1,85503 € |


