
T351A154K050AS | |
|---|---|
DigiKey Part Number | 399-T351A154K050AS-ND |
Manufacturer | |
Manufacturer Product Number | T351A154K050AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 21Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351A154K050AS Models |
Category | ESR (Equivalent Series Resistance) 21Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 50 V | Manufacturer Size Code T351A |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69505 € | 1.695,05 € |
| Unit Price without VAT: | 1,69505 € |
|---|---|
| Unit Price with VAT: | 2,01711 € |

