Similar
Similar

T351A105K035AS | |
|---|---|
DigiKey Part Number | 399-T351A105K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T351A105K035AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351A105K035AS Models |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 35 V | Manufacturer Size Code T351A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A105K035AT | KEMET | 0 | 399-3529-ND | 2,72000 € | Similar |
| 199D105X9035A1V1E3 | Vishay Sprague | 230 | 718-1204-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55885 € | 1.558,85 € |
| Unit Price without VAT: | 1,55885 € |
|---|---|
| Unit Price with VAT: | 1,85503 € |



