Parametric Equivalent
Parametric Equivalent

T350L337M006AS | |
|---|---|
DigiKey Part Number | 399-T350L337M006AS-ND |
Manufacturer | |
Manufacturer Product Number | T350L337M006AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350L337M006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia (8.90mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,28970 € | 1.628,97 € |
| Unit Price without VAT: | 16,28970 € |
|---|---|
| Unit Price with VAT: | 19,38474 € |



