Parametric Equivalent
Parametric Equivalent

T350L107M016AS | |
|---|---|
DigiKey Part Number | 399-T350L107M016AS-ND |
Manufacturer | |
Manufacturer Product Number | T350L107M016AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350L107M016AS Models |
Category | ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.350" Dia (8.90mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350L107M016AS7301 | KEMET | 0 | 399-T350L107M016AS7301TR-ND | 12,44878 € | Parametric Equivalent |
| T350L107M016AT7301 | KEMET | 0 | 399-T350L107M016AT7301TR-ND | 11,39060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,94670 € | 1.394,67 € |
| Unit Price without VAT: | 13,94670 € |
|---|---|
| Unit Price with VAT: | 16,59657 € |



