
T350K476K025AT | |
|---|---|
DigiKey Part Number | 399-3596-ND |
Manufacturer | |
Manufacturer Product Number | T350K476K025AT |
Description | CAP TANT 47UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350K476K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 11,72700 € | 117,27 € |
| 50 | 10,45440 € | 522,72 € |
| 100 | 10,06030 € | 1.006,03 € |
| 500 | 9,39266 € | 4.696,33 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |

