22 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350K226M035AT

DigiKey Part Number
399-11334-ND
Manufacturer
Manufacturer Product Number
T350K226M035AT
Description
CAP TANT 22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T350K226M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.350" Dia (8.90mm)
Part Status
Active
Height - Seated (Max)
0.532" (13.50mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±20%
Manufacturer Size Code
K
Voltage - Rated
35 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,56000 €9,56 €
107,30600 €73,06 €
506,40320 €320,16 €
1006,12400 €612,40 €
5005,65098 €2.825,49 €
1.0005,50444 €5.504,44 €
Manufacturers Standard Package
Unit Price without VAT:9,56000 €
Unit Price with VAT:11,37640 €