
T350J336M025AS | |
|---|---|
DigiKey Part Number | 399-T350J336M025AS-ND |
Manufacturer | |
Manufacturer Product Number | T350J336M025AS |
Description | CAP TANT 33UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350J336M025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.331" Dia (8.40mm) |
Part Status Active | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code J |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 8,39200 € | 83,92 € |
| 50 | 7,39320 € | 369,66 € |
| 100 | 7,08400 € | 708,40 € |
| 500 | 6,56050 € | 3.280,25 € |
| 1.000 | 6,39829 € | 6.398,29 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,95910 € |

