47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350H476K010AS

DigiKey Part Number
399-1395-ND
Manufacturer
Manufacturer Product Number
T350H476K010AS
Description
CAP TANT 47UF 10% 10V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350H476K010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,90000 €6,90 €
105,15300 €51,53 €
504,45540 €222,77 €
1004,23960 €423,96 €
5003,87422 €1.937,11 €
1.0003,76099 €3.760,99 €
Manufacturers Standard Package
Unit Price without VAT:6,90000 €
Unit Price with VAT:8,21100 €