T350H107K006AS is available for purchase but is not normally stocked.
cms-subs-available:

Direct


KEMET
cms-in-stock: 188
Unit Price: 8,32000 €
Datasheet

Similar


KYOCERA AVX
cms-in-stock: 876
Unit Price: 1,36000 €
Datasheet
T3507 Series
cms-photo-disclaimer

T350H107K006AS

cms-digikey-product-number
399-1385-ND
cms-manufacturer
KEMET
cms-manufacturer-product-number
T350H107K006AS
cms-description
CAP TANT 100UF 10% 6.3V RADIAL
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
100 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 1.6Ohm
Datasheet
 Datasheet
cms-eda-cad-models
T350H107K006AS Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
5005,07444 €2.537,22 €
cms-manufacturer-standard-package
Unit Price without VAT:5,07444 €
Unit Price with VAT:6,03858 €