Direct
Similar

T350G156K025AS | |
|---|---|
DigiKey Part Number | 399-1419-ND |
Manufacturer | |
Manufacturer Product Number | T350G156K025AS |
Description | CAP TANT 15UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350G156K025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350G156K025AT | KEMET | 0 | 399-3580-ND | 7,45000 € | Direct |
| TAP156K025SCS | KYOCERA AVX | 133 | 478-1859-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,27818 € | 2.139,09 € |
| Unit Price without VAT: | 4,27818 € |
|---|---|
| Unit Price with VAT: | 5,09103 € |



