10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350G106K035AS

DigiKey Part Number
399-1435-ND
Manufacturer
Manufacturer Product Number
T350G106K035AS
Description
CAP TANT 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350G106K035AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.248" Dia (6.30mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
G
Voltage - Rated
35 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350G106K035ATKEMET27.975399-3579-ND5,89000 €Direct
199D106X9035D1V1E3Vishay Sprague205718-1181-ND3,65000 €Similar
TAP106K035SCSKYOCERA AVX35.477478-1842-ND1,03000 €Similar
In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,37000 €6,37 €
104,73100 €47,31 €
504,07720 €203,86 €
1003,87450 €387,45 €
5003,53166 €1.765,83 €
1.0003,42541 €3.425,41 €
2.5003,31314 €8.282,85 €
Manufacturers Standard Package
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €