Direct
Similar
Similar

T350F685M035AS | |
|---|---|
DigiKey Part Number | 399-18365-ND |
Manufacturer | |
Manufacturer Product Number | T350F685M035AS |
Description | CAP TANT 6.8UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T350F685M035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,85800 € | 28,58 € |
| 50 | 2,41040 € | 120,52 € |
| 100 | 2,27190 € | 227,19 € |
| 500 | 2,03742 € | 1.018,71 € |
| 1.000 | 1,96478 € | 1.964,78 € |
| 2.500 | 1,88805 € | 4.720,12 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |




