
T350F476K006AT | |
|---|---|
DigiKey Part Number | 399-3577-ND |
Manufacturer | |
Manufacturer Product Number | T350F476K006AT |
Description | CAP TANT 47UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350F476K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.236" Dia (6.00mm) |
Part Status Active | Height - Seated (Max) 0.390" (9.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,90500 € | 29,05 € |
| 50 | 2,45180 € | 122,59 € |
| 100 | 2,31160 € | 231,16 € |
| 500 | 2,07412 € | 1.037,06 € |
| 1.000 | 2,00058 € | 2.000,58 € |
| 2.500 | 1,92289 € | 4.807,23 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

