Similar

T350F336M010AT | |
|---|---|
DigiKey Part Number | 399-T350F336M010AT-ND |
Manufacturer | |
Manufacturer Product Number | T350F336M010AT |
Description | CAP TANT 33UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V Radial 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350F336M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.236" Dia (6.00mm) |
Part Status Active | Height - Seated (Max) 0.390" (9.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.1Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D336X0010D1V1E3 | Vishay Sprague | 0 | 199D336X0010D1V1E3-ND | 0,99112 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95816 € | 979,08 € |
| Unit Price without VAT: | 1,95816 € |
|---|---|
| Unit Price with VAT: | 2,33021 € |


