Parametric Equivalent

T350F226M016AS7303 | |
|---|---|
DigiKey Part Number | 399-T350F226M016AS7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T350F226M016AS7303 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350F226M016AS7303 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.390" (9.90mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 16 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350F226M016AT7305 | KEMET | 0 | 399-T350F226M016AT7305TB-ND | 1,70379 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,91563 € | 1.915,63 € |
| Unit Price without VAT: | 1,91563 € |
|---|---|
| Unit Price with VAT: | 2,27960 € |


