22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350F226M016AS

DigiKey Part Number
399-18364-ND
Manufacturer
Manufacturer Product Number
T350F226M016AS
Description
CAP TANT 22UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T350F226M016AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.236" Dia (6.00mm)
Part Status
Active
Height - Seated (Max)
0.390" (9.90mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±20%
Manufacturer Size Code
F
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350F226K016ATKEMET951399-3574-ND4,05000 €Similar
In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,16000 €4,16 €
102,99900 €29,99 €
502,53440 €126,72 €
1002,39070 €239,07 €
5002,14744 €1.073,72 €
1.0002,07211 €2.072,11 €
2.5001,99252 €4.981,30 €
Manufacturers Standard Package
Unit Price without VAT:4,16000 €
Unit Price with VAT:4,95040 €