
T350F226K016AS | |
|---|---|
DigiKey Part Number | 399-1405-ND |
Manufacturer | |
Manufacturer Product Number | T350F226K016AS |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350F226K016AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.236" Dia (6.00mm) |
Part Status Active | Height - Seated (Max) 0.390" (9.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350F226K016AT | KEMET | 951 | 399-3574-ND | 4,05000 € | Direct |
| TAP226K016SCS | KYOCERA AVX | 6.310 | 478-1875-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,13900 € | 31,39 € |
| 50 | 2,65760 € | 132,88 € |
| 100 | 2,50890 € | 250,89 € |
| 500 | 2,25716 € | 1.128,58 € |
| 1.000 | 2,17919 € | 2.179,19 € |
| 2.500 | 2,09680 € | 5.242,00 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

