15 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350F156K020AT

DigiKey Part Number
399-T350F156K020AT-ND
Manufacturer
Manufacturer Product Number
T350F156K020AT
Description
CAP TANT 15UF 10% 20V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350F156K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.390" (9.90mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,00300 €30,03 €
502,53700 €126,85 €
1002,39270 €239,27 €
5002,14850 €1.074,25 €
1.0002,07286 €2.072,86 €
2.5001,99294 €4.982,35 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €