4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350E475M035AS

DigiKey Part Number
399-13636-ND
Manufacturer
Manufacturer Product Number
T350E475M035AS
Description
CAP TANT 4.7UF 20% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350E475M035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.350" (8.90mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
14,55000 $4,55 $
103,25800 $32,58 $
502,74340 $137,17 $
1002,58430 $258,43 $
5002,31504 $1.157,52 $
1.0002,23164 $2.231,64 $
3.0002,12852 $6.385,56 $
Manufacturers Standard Package
Unit Price without VAT:4,55000 $
Unit Price with VAT:5,41450 $