
T350E336K006AS | |
|---|---|
DigiKey Part Number | 399-1382-ND |
Manufacturer | |
Manufacturer Product Number | T350E336K006AS |
Description | CAP TANT 33UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E336K006AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350E336K006AT | KEMET | 528 | 399-3571-ND | 3,96000 € | Direct |
| TAP336K006SCS | KYOCERA AVX | 88 | 478-1892-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

