Direct
Similar

T350E155K050AS | |
|---|---|
DigiKey Part Number | 399-1446-ND |
Manufacturer | |
Manufacturer Product Number | T350E155K050AS |
Description | CAP TANT 1.5UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 50 V Radial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E155K050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350E155K050AT | KEMET | 769 | 399-3566-ND | 4,14000 € | Direct |
| TAP155K050SCS | KYOCERA AVX | 898 | 478-TAP155K050SCS-ND | 1,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61081 € | 610,81 € |
| Unit Price without VAT: | 0,61081 € |
|---|---|
| Unit Price with VAT: | 0,72686 € |



