
T350D335M035AT | |
|---|---|
DigiKey Part Number | 399-T350D335M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T350D335M035AT |
Description | CAP TANT 3.3UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350D335M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41100 € | 24,11 € |
| 50 | 2,01800 € | 100,90 € |
| 100 | 1,89630 € | 189,63 € |
| 500 | 1,69044 € | 845,22 € |
| 1.000 | 1,62667 € | 1.626,67 € |
| 3.000 | 1,54784 € | 4.643,52 € |
| 5.000 | 1,51866 € | 7.593,30 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

