10 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350C106M010AT

DigiKey Part Number
399-11330-ND
Manufacturer
Manufacturer Product Number
T350C106M010AT
Description
CAP TANT 10UF 20% 10V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T350C106M010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.197" Dia (5.00mm)
Part Status
Active
Height - Seated (Max)
0.331" (8.40mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,33900 €23,39 €
501,95480 €97,74 €
1001,83590 €183,59 €
5001,63472 €817,36 €
1.0001,57243 €1.572,43 €
3.0001,49542 €4.486,26 €
5.0001,46692 €7.334,60 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €