Direct
Similar
Similar

T350B106K006AS | |
|---|---|
DigiKey Part Number | 399-1379-ND |
Manufacturer | |
Manufacturer Product Number | T350B106K006AS |
Description | CAP TANT 10UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350B106K006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,80970 $ | 1.809,70 $ |
| Unit Price without VAT: | 1,80970 $ |
|---|---|
| Unit Price with VAT: | 2,15354 $ |




