
T350A475K006AT | |
|---|---|
DigiKey Part Number | 399-3543-ND |
Manufacturer | |
Manufacturer Product Number | T350A475K006AT |
Description | CAP TANT 4.7UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A475K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A475K010AT | KEMET | 1.254 | 399-3544-ND | 2,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58800 € | 15,88 € |
| 50 | 1,30360 € | 65,18 € |
| 100 | 1,21540 € | 121,54 € |
| 500 | 1,06646 € | 533,23 € |
| 1.000 | 1,02031 € | 1.020,31 € |
| 3.000 | 0,96329 € | 2.889,87 € |
| 5.000 | 0,94219 € | 4.710,95 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

