Parametric Equivalent

T350A154M035AS | |
|---|---|
DigiKey Part Number | 399-T350A154M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T350A154M035AS |
Description | CAP TANT 0.15UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Conformal Coated Tantalum Capacitors 35 V Radial 21Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350A154M035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 21Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A154M035AT | KEMET | 0 | 399-T350A154M035AT-ND | 1,07230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15650 € | 1.156,50 € |
| Unit Price without VAT: | 1,15650 € |
|---|---|
| Unit Price with VAT: | 1,37624 € |


