Similar

T350A105M020AS | |
|---|---|
DigiKey Part Number | 399-T350A105M020AS-ND |
Manufacturer | |
Manufacturer Product Number | T350A105M020AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350A105M020AS Models |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.280" (7.10mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 20 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A105K025AT | KEMET | 239 | 399-3528-ND | 2,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15650 € | 1.156,50 € |
| Unit Price without VAT: | 1,15650 € |
|---|---|
| Unit Price with VAT: | 1,37624 € |


