
T340E476M040AS7301 | |
|---|---|
DigiKey Part Number | 399-T340E476M040AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340E476M040AS7301 |
Description | CAP TANT 47UF 20% 40V AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 40 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T340E476M040AS7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.280" L (7.11mm x 7.11mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 18,11733 € | 2.717,60 € |
| Unit Price without VAT: | 18,11733 € |
|---|---|
| Unit Price with VAT: | 21,55962 € |

