Parametric Equivalent
Parametric Equivalent

T340E476K040AS | |
|---|---|
DigiKey Part Number | 399-T340E476K040AS-ND |
Manufacturer | |
Manufacturer Product Number | T340E476K040AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 40 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340E476K040AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 40 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340E476K040AT | KEMET | 0 | 399-T340E476K040AT-ND | 20,11260 € | Parametric Equivalent |
| T340E476K040AT7301 | KEMET | 0 | 399-T340E476K040AT7301TR-ND | 18,48207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,11260 € | 1.005,63 € |
| Unit Price without VAT: | 20,11260 € |
|---|---|
| Unit Price with VAT: | 23,93399 € |


