
T340E157M015AT | |
|---|---|
DigiKey Part Number | 399-T340E157M015AT-ND |
Manufacturer | |
Manufacturer Product Number | T340E157M015AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 15 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340E157M015AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,94800 € | 947,40 € |
| Unit Price without VAT: | 18,94800 € |
|---|---|
| Unit Price with VAT: | 22,54812 € |

