Parametric Equivalent

T340D227K006AS | |
|---|---|
DigiKey Part Number | 399-T340D227K006AS-ND |
Manufacturer | |
Manufacturer Product Number | T340D227K006AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340D227K006AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.484" L x 0.287" W (12.30mm x 7.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,88810 € | 988,81 € |
| Unit Price without VAT: | 9,88810 € |
|---|---|
| Unit Price with VAT: | 11,76684 € |


