Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T340C685M040AT4523 | |
|---|---|
DigiKey Part Number | 399-T340C685M040AT4523TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340C685M040AT4523 |
Description | 6.80UF 40.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 40 V Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340C685M040AS7301 | KEMET | 0 | 399-T340C685M040AS7301TR-ND | 3,15620 € | Parametric Equivalent |
| T340C685M040AT | KEMET | 0 | 399-T340C685M040AT-ND | 3,58730 € | Parametric Equivalent |
| T340C685M040AT4272 | KEMET | 0 | 399-T340C685M040AT4272-ND | 3,58730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,01512 € | 3.015,12 € |
| Unit Price without VAT: | 3,01512 € |
|---|---|
| Unit Price with VAT: | 3,58799 € |


