Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T340C336M010AT | |
|---|---|
DigiKey Part Number | 399-T340C336M010AT-ND |
Manufacturer | |
Manufacturer Product Number | T340C336M010AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340C336M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340C336M010AT4272 | KEMET | 0 | 399-T340C336M010AT4272-ND | 3,21035 € | Parametric Equivalent |
| T340C336M010AT4523 | KEMET | 0 | 399-T340C336M010AT4523TR-ND | 2,69323 € | Parametric Equivalent |
| T340C336M010AT7305 | KEMET | 0 | 399-T340C336M010AT7305TB-ND | 2,76405 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,23880 € | 647,76 € |
| Unit Price without VAT: | 3,23880 € |
|---|---|
| Unit Price with VAT: | 3,85417 € |



