Parametric Equivalent
Parametric Equivalent

T340C156K016AS | |
|---|---|
DigiKey Part Number | 399-T340C156K016AS-ND |
Manufacturer | |
Manufacturer Product Number | T340C156K016AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340C156K016AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340C156K016AS4272 | KEMET | 0 | 399-T340C156K016AS4272-ND | 3,26150 € | Parametric Equivalent |
| T340C156K016AT4272 | KEMET | 0 | 399-T340C156K016AT4272-ND | 3,26150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,28545 € | 657,09 € |
| Unit Price without VAT: | 3,28545 € |
|---|---|
| Unit Price with VAT: | 3,90969 € |


