
T340B475K025AS | |
|---|---|
DigiKey Part Number | 399-T340B475K025AS-ND |
Manufacturer | |
Manufacturer Product Number | T340B475K025AS |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V Radial 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T340B475K025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.283" L x 0.157" W (7.20mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.327" (8.30mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,72677 € | 818,03 € |
| Unit Price without VAT: | 2,72677 € |
|---|---|
| Unit Price with VAT: | 3,24486 € |

