
T322F476K035AT | |
|---|---|
DigiKey Part Number | 399-4609-ND |
Manufacturer | |
Manufacturer Product Number | T322F476K035AT |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V Axial 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T322F476K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.300" Dia x 0.710" L (7.62mm x 18.03mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,55000 € | 16,55 € |
| 10 | 13,09100 € | 130,91 € |
| 50 | 11,70880 € | 585,44 € |
| 100 | 11,28060 € | 1.128,06 € |
| 500 | 10,55526 € | 5.277,63 € |
| Unit Price without VAT: | 16,55000 € |
|---|---|
| Unit Price with VAT: | 19,69450 € |

