Direct
Direct

T322F337K006AT | |
|---|---|
DigiKey Part Number | 399-4540-ND |
Manufacturer | |
Manufacturer Product Number | T322F337K006AT |
Description | CAP TANT 330UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6 V Axial 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T322F337K006AT Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.300" Dia x 0.710" L (7.62mm x 18.03mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D337X9006YE3 | Vishay Sprague | 0 | 173D337X9006YE3-ND | 13,21956 € | Direct |
| 173D337X9006YWE3 | Vishay Sprague | 0 | 173D337X9006YWE3-ND | 13,21956 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,15500 € | 157,86 € |
| Unit Price without VAT: | 13,15500 € |
|---|---|
| Unit Price with VAT: | 15,65445 € |


