Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.300" Dia x 0.710" L (7.62mm x 18.03mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,81273 € | 162,94 € |
| Unit Price without VAT: | 14,81273 € |
|---|---|
| Unit Price with VAT: | 17,62715 € |

