T322F227K010AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 35
Unit Price: 16,55000 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 8,11186 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 8,11186 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 8,11186 €
Datasheet
220 µF Molded Tantalum Capacitors 10 V Axial 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322F227K010AS

DigiKey Part Number
399-1477-ND
Manufacturer
Manufacturer Product Number
T322F227K010AS
Description
CAP TANT 220UF 10% 10V AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V Axial 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T322F227K010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.300" Dia x 0.710" L (7.62mm x 18.03mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,51273 €159,64 €
Unit Price without VAT:14,51273 €
Unit Price with VAT:17,27015 €