22 µF Molded Tantalum Capacitors 50 V Axial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322F226K050AS

DigiKey Part Number
399-1548-ND
Manufacturer
Manufacturer Product Number
T322F226K050AS
Description
CAP TANT 22UF 10% 50V AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 50 V Axial 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322F226K050AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.300" Dia x 0.710" L (7.62mm x 18.03mm)
Capacitance
Manufacturer Size Code
F
Tolerance
±10%
Features
General Purpose
Voltage - Rated
50 V
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,31000 €21,31 €
1017,13100 €171,31 €
5015,45980 €772,99 €
10014,94240 €1.494,24 €
50014,06604 €7.033,02 €
Manufacturers Standard Package
Unit Price without VAT:21,31000 €
Unit Price with VAT:25,35890 €