
T322F157M015AT | |
|---|---|
DigiKey Part Number | 399-T322F157M015AT-ND |
Manufacturer | |
Manufacturer Product Number | T322F157M015AT |
Description | CAP TANT 150UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 15 V Axial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322F157M015AT Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.300" Dia x 0.300" L (7.62mm x 7.62mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 15 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 12,74583 € | 152,95 € |
| Unit Price without VAT: | 12,74583 € |
|---|---|
| Unit Price with VAT: | 15,16754 € |

