
T322F107K020AT | |
|---|---|
DigiKey Part Number | 399-4579-ND |
Manufacturer | |
Manufacturer Product Number | T322F107K020AT |
Description | CAP TANT 100UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V Axial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T322F107K020AT Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.300" Dia x 0.710" L (7.62mm x 18.03mm) |
Capacitance | Manufacturer Size Code F |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,34000 € | 16,34 € |
| 10 | 12,92900 € | 129,29 € |
| 50 | 11,56320 € | 578,16 € |
| 100 | 11,14030 € | 1.114,03 € |
| 500 | 10,42402 € | 5.212,01 € |
| Unit Price without VAT: | 16,34000 € |
|---|---|
| Unit Price with VAT: | 19,44460 € |

