47 µF Molded Tantalum Capacitors 15 V Axial 1.3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322E476M015AT

DigiKey Part Number
399-T322E476M015AT-ND
Manufacturer
Manufacturer Product Number
T322E476M015AT
Description
CAP TANT 47UF 20% 15V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 15 V Axial 1.3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322E476M015AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.280" Dia x 0.280" L (7.11mm x 7.11mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±20%
Features
General Purpose
Voltage - Rated
Base Product Number
Type
Molded
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
179,35765 €159,08 €
Unit Price without VAT:9,35765 €
Unit Price with VAT:11,13560 €