
T322E476K020AT | |
|---|---|
DigiKey Part Number | 399-4577-ND |
Manufacturer | |
Manufacturer Product Number | T322E476K020AT |
Description | CAP TANT 47UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V Axial 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E476K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.530" L (7.11mm x 13.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| 10 | 10,09400 € | 100,94 € |
| 50 | 8,95240 € | 447,62 € |
| 100 | 8,59880 € | 859,88 € |
| 500 | 7,99980 € | 3.999,90 € |
| 1.000 | 7,81422 € | 7.814,22 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |

