T322E227K006AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 5,28110 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 7,35892 €
Datasheet
220 µF Molded Tantalum Capacitors 6 V Axial 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322E227K006AT

DigiKey Part Number
399-4539-ND
Manufacturer
Manufacturer Product Number
T322E227K006AT
Description
CAP TANT 220UF 10% 6V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6 V Axial 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T322E227K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,36833 €160,42 €
Unit Price without VAT:13,36833 €
Unit Price with VAT:15,90831 €