180 µF Molded Tantalum Capacitors 6 V Axial 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322E187K006AS

DigiKey Part Number
399-T322E187K006AS-ND
Manufacturer
Manufacturer Product Number
T322E187K006AS
Description
CAP TANT 180UF 10% 6V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
180 µF Molded Tantalum Capacitors 6 V Axial 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322E187K006AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.280" Dia x 0.280" L (7.11mm x 7.11mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Base Product Number
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,01070 €901,07 €
Manufacturers Standard Package
Unit Price without VAT:9,01070 €
Unit Price with VAT:10,72273 €