Direct
Upgrade
Similar

T322E156K035AT | |
|---|---|
DigiKey Part Number | 399-4606-ND |
Manufacturer | |
Manufacturer Product Number | T322E156K035AT |
Description | CAP TANT 15UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V Axial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E156K035AT Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 35 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D156X9035YWE3 | Vishay Sprague | 0 | 173D156X9035YWE3-ND | 6,16466 € | Direct |
| 173D156X9050YWE3 | Vishay Sprague | 0 | 173D156X9050YWE3-ND | 12,42094 € | Upgrade |
| 173D156X9035YE3 | Vishay Sprague | 0 | 173D156X9035YE3-ND | 6,16466 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| 10 | 10,09400 € | 100,94 € |
| 50 | 8,95240 € | 447,62 € |
| 100 | 8,59880 € | 859,88 € |
| 500 | 7,99980 € | 3.999,90 € |
| 1.000 | 7,81422 € | 7.814,22 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |


