
T322E126K035AS | |
|---|---|
DigiKey Part Number | 399-T322E126K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T322E126K035AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T322E126K035AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 10,91071 € | 152,75 € |
| Unit Price without VAT: | 10,91071 € |
|---|---|
| Unit Price with VAT: | 12,98374 € |

